
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | LCC-11(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Single supply | 3V~4.2V | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Quiescent Current | 18mA | |
| Features | Enable/shutdown function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RMPA2266 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | onsemi | |
| Package | LCC-11(4x4) | |
| Operating Temperature | -30℃~+85℃ | |
| Single supply | 3V~4.2V | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Quiescent Current | 18mA | |
| Features | Enable/shutdown function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RMPA2266. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RMPA2266 datasheets or manufacturer documentation.
Datasheet: RMPA2266 Datasheet (PDF)
The RMPA2266 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.