
* Images are for reference only
2N5190G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N5190G
- JLCPCB Part #
- C898329
- Package
- TO-225-3
- Description
- -65℃~+150℃ 1.4V 1mA 25 2MHz 40V 40W 4A NPN TO-225-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7661
10+
$0.6251
30+
$0.5530
100+
$0.4632
500+
$0.4215
1000+
$0.3991
Related Products
Welcome back, may I help you?