
* Images are for reference only
1SMA48CAT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1SMA48CAT3G
- JLCPCB Part #
- C6985002
- Package
- TDFN-6-EP(3x3)
- Description
- -65℃~+150℃ 135pF 2.5uA 400W@10/1000us 48V 5.2A 53.3V 77.4V TVS Unidirectional TDFN-6-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3869
1000+
$0.1545
2500+
$0.1493
5000+
$0.1467
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?