Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. NCS37010MNTWG
NCS37010MNTWG - 1
NCS37010MNTWG - 2
NCS37010MNTWG - 3
Extended1/3
* Images are for reference only
NCS37010MNTWG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCS37010MNTWG
JLCPCB Part #
C892888
Package
VQFN-16-EP(3x3)
Description
-40℃~+85℃ 2mA 6V~12V VQFN-16-EP(3x3) Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufactureronsemi
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply6V~12V
FeaturesCurrent trip function
Current - Supply2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Leakage Protection ICs
  6. NCS37010MNTWG
NCS37010MNTWG

* Images are for reference only

NCS37010MNTWG

Extended
Manufacturer

onsemi

MFR.Part #
NCS37010MNTWG
JLCPCB Part #
C892888
Package
VQFN-16-EP(3x3)
Description
-40℃~+85℃ 2mA 6V~12V VQFN-16-EP(3x3) Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS37010MNTWG

* Images are for reference only

NCS37010MNTWG
Extended
Manufacturer

onsemi

MFR.Part #
NCS37010MNTWG
JLCPCB Part #
C892888
Package
VQFN-16-EP(3x3)
Description
-40℃~+85℃ 2mA 6V~12V VQFN-16-EP(3x3) Leakage Protection ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCS37010MNTWG Specifications

NCS37010MNTWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Leakage Protection ICs
Manufactureronsemi
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply6V~12V
FeaturesCurrent trip function
Current - Supply2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCS37010MNTWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCS37010MNTWG Documents

NCS37010MNTWG datasheets or manufacturer documentation.

Datasheet: NCS37010MNTWG Datasheet (PDF)

NCS37010MNTWG Schematic Symbol & PCB Footprint

The NCS37010MNTWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.