
* Images are for reference only
1SMA9.0AT3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1SMA9.0AT3G
- JLCPCB Part #
- C3703541
- Package
- TDFN-6-EP(3x3)
- Description
- -65℃~+150℃ 1.2nF 10V 15.4V 2.5uA 26A 400W 9V TVS Unidirectional TDFN-6-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0922
2000+
$0.0358
5000+
$0.0345
10000+
$0.0339
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?