
* Images are for reference only
1N6288ARL4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N6288ARL4G
- JLCPCB Part #
- C3703252
- Package
- DO-201AD
- Description
- -65℃~+175℃ 1.5kW 21.4A 43.6V 48.5V 5uA 70.1V TVS Unidirectional DO-201AD ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2414
1000+
$0.0935
2500+
$0.0901
7500+
$0.0885
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?