
* Images are for reference only
1N6289ARL4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N6289ARL4G
- JLCPCB Part #
- C3702901
- Package
- Plugin
- Description
- -65℃~+175℃ 1.5kW 19.5A 47.8V 53.2V 5uA 77V TVS Unidirectional 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2532
1000+
$0.0980
2500+
$0.0946
7500+
$0.0928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →