
* Images are for reference only
1N6267ARL4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N6267ARL4G
- JLCPCB Part #
- C3714872
- Package
- Plugin
- Description
- -65℃~+175℃ 1.5kW 10.5V 143A 1mA 5.8V 6.45V TVS Unidirectional 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2298
1000+
$0.0890
2500+
$0.0858
7500+
$0.0843
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?