
* Images are for reference only
QEE122
Extended
- Manufacturer
- onsemi
- MFR.Part #
- QEE122
- JLCPCB Part #
- C898418
- Package
- Plugin,L=4.4mm
- Description
- -40℃~+100℃ 1.7V 4mW/sr@IF=100mA 880nm 插件,L=4.4mm Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3881
200+
$0.1503
500+
$0.1450
1000+
$0.1424
Related Products