
* Images are for reference only
NCP115AMX330TCG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP115AMX330TCG
- JLCPCB Part #
- C603503
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃@(Tj) 1 3.3V 300mA 5.5V 70dB@(1kHz) 70uVrms Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2545
10+
$0.2481
30+
$0.2432
100+
$0.2384
Related Products
Welcome back, may I help you?