
* Images are for reference only
MPSM201208BE2R2M-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MPSM201208BE2R2M-LF
- JLCPCB Part #
- C49274402
- Package
- 0805
- Description
- 1.6A 1.8A 148mΩ 2.2uH ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1819
50+
$0.1437
150+
$0.1273
500+
$0.1070
2000+
$0.0978
4000+
$0.0923
Welcome back, may I help you?