
* Images are for reference only
MPSM160808BE1R0M20-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MPSM160808BE1R0M20-LF
- JLCPCB Part #
- C49274404
- Package
- 0603
- Description
- 1.6A 120mΩ 1uH 2A ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1804
50+
$0.1399
150+
$0.1225
500+
$0.1008
3000+
$0.0911
6000+
$0.0853
Related Products
Welcome back, may I help you?