
* Images are for reference only
MGGB2012M751HT-LF
Extended
- Manufacturer
- microgate
- MFR.Part #
- MGGB2012M751HT-LF
- JLCPCB Part #
- C281172
- Package
- 0805
- Description
- 1 300mA 350mΩ 750Ω@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0126
1500+
$0.0105
4000+
$0.0093
24000+
$0.0083
48000+
$0.0077
Related Products
Welcome back, may I help you?