
* Images are for reference only
LJP30120
Extended
- Manufacturer
- luJing
- MFR.Part #
- LJP30120
- JLCPCB Part #
- C54426158
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.8V@30A 105A 190A 250uA@1200V TO-220AC SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$2.1050
10+
$1.7894
50+
$1.5929
100+
$1.3899
500+
$1.2998
1000+
$1.2595
Welcome back, may I help you?