
* Images are for reference only
LJP10120
Extended
- Manufacturer
- luJing
- MFR.Part #
- LJP10120
- JLCPCB Part #
- C49318151
- Package
- TO-220AC
- Description
- -55℃~+175℃ 1 Independent 1.2kV 1.4V@10A 100uA@120V 10A 90A TO-220AC SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.9519
10+
$0.7699
50+
$0.6797
100+
$0.5911
500+
$0.5364
1000+
$0.5090
Related Products
Welcome back, may I help you?