
* Images are for reference only
HER207
Extended
- Manufacturer
- luJing
- MFR.Part #
- HER207
- JLCPCB Part #
- C54426175
- Package
- DO-15
- Description
- -55℃~+125℃ 1 Independent 1.7V@2A 2A 5uA 75ns 800V DO-15 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2940
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2940
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
200+
$0.0128
600+
$0.0126
3000+
$0.0124
Related Products
Welcome back, may I help you?