
* Images are for reference only
LJ1D100J120
Extended
- Manufacturer
- luJing
- MFR.Part #
- LJ1D100J120
- JLCPCB Part #
- C54426159
- Package
- TO-247-3L
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.2kV 1.42V@50A 15uA@1200V 267A 432A TO-247-3L SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$4.5484
10+
$3.9028
30+
$3.5189
90+
$3.1319
510+
$2.9520
990+
$2.8717
Related Products
Welcome back, may I help you?