This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MBR60100CT

Extended
Manufacturer
luJing
MFR.Part #
MBR60100CT
JLCPCB Part #
C49318106
Package
TO-220AB
Description
-55℃~+150℃ 1 Pair Common Cathode 100V 580A 60A 850mV@30A TO-220AB Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 81

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 81

In-stock Item Pricing

Qty Unit Price
1+ $0.1852
50+ $0.1812
150+ $0.1785
500+ $0.1757

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons