
* Images are for reference only
DP-12-K-T
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DP-12-K-T
- JLCPCB Part #
- C5370233
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 12 2.54mm 24V 25mA 3,000 Cycles Black Piano Key SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8911
10+
$0.7177
30+
$0.6310
105+
$0.5443
480+
$0.4929
960+
$0.4656
Related Products
Welcome back, may I help you?