
* Images are for reference only
DA-06-R-T
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DA-06-R-T
- JLCPCB Part #
- C5150615
- Package
- Push-Pull,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 6 Red SPST Slide, Rocked 弯插,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6455
10+
$0.5250
29+
$0.4464
87+
$0.3870
493+
$0.3517
986+
$0.3324
Related Products
Welcome back, may I help you?