
* Images are for reference only
DA-09-B-T
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DA-09-B-T
- JLCPCB Part #
- C5162153
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 9 Blue SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.7507
10+
$0.6041
40+
$0.5316
100+
$0.4591
500+
$0.4156
800+
$0.3931
Related Products
Welcome back, may I help you?