
* Images are for reference only
DP-10-B-T
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DP-10-B-T
- JLCPCB Part #
- C5162164
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 10 2.54mm 24V 25mA 3,000 Cycles Blue Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 18
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.4239
10+
$0.4143
36+
$0.3886
108+
$0.3822
Related Products
Welcome back, may I help you?