
* Images are for reference only
DS-07-R-T
Extended
- Manufacturer
- kangshen
- MFR.Part #
- DS-07-R-T
- JLCPCB Part #
- C5150607
- Package
- Plugin,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3,000 Cycles 7 Red SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.5010
10+
$0.3966
25+
$0.3388
100+
$0.2826
500+
$0.2569
1000+
$0.2425
Related Products
Welcome back, may I help you?