
* Images are for reference only
A1501AWR-11-F2MA-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1501AWR-11-F2MA-R
- JLCPCB Part #
- C49296437
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1.5mm 11 11P 125V 1A 1x11P 3.8mm 6.7mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
50+
$0.0638
150+
$0.0556
1000+
$0.0495
2000+
$0.0445
5000+
$0.0421
Related Products