
* Images are for reference only
A1506AWV-210-F4MB1-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1506AWV-210-F4MB1-R-X
- JLCPCB Part #
- C49296490
- Package
- SMD,P=1.5mm
- Description
- -40℃~+125℃ 1 1.5mm 10 10.85mm 100V 10P 1x10P 2A 8.8mm LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.4085
10+
$0.3230
30+
$0.2874
100+
$0.2406
350+
$0.2213
1050+
$0.2083
Related Products
Welcome back, may I help you?