
* Images are for reference only
QA2008AWV-09-C1CA3-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- QA2008AWV-09-C1CA3-R-X
- JLCPCB Part #
- C50325223
- Package
- SMD,P=2mm
- Description
- -40℃~+125℃ 1 1x9P 250V 2mm 3A 5.7mm 8.7mm 9 9P Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1261
50+
$0.1004
150+
$0.0874
500+
$0.0777
2500+
$0.0700
5000+
$0.0661
Related Products