
* Images are for reference only
A2001AWR-09-F2MA-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2001AWR-09-F2MA-R
- JLCPCB Part #
- C50325132
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1x9P 250V 2A 2mm 5.6mm 8.5mm 9 9P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
100+
$0.0485
300+
$0.0422
1000+
$0.0375
5000+
$0.0338
10000+
$0.0319
Related Products