
* Images are for reference only
A1505AWV-10-F4MB1-R-X
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1505AWV-10-F4MB1-R-X
- JLCPCB Part #
- C49208476
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 16.3mm 1x10P 350V 3A 5.05mm 6.55mm Beige LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.1793
50+
$0.1418
150+
$0.1257
800+
$0.1056
2400+
$0.0968
4800+
$0.0914
Related Products
Welcome back, may I help you?