
* Images are for reference only
A2001AWR-05-F2MA-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A2001AWR-05-F2MA-R
- JLCPCB Part #
- C50325128
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+105℃ 1 1x5P 250V 2A 2mm 5 5.6mm 5P 8.5mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 950
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 950
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0346
300+
$0.0301
1000+
$0.0267
5000+
$0.0242
10000+
$0.0229
Related Products