
* Images are for reference only
A1505AWR-07-F4MB1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1505AWR-07-F4MB1-R
- JLCPCB Part #
- C49208464
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 11.8mm 1x7P 350V 3A 5mm 7 7.5mm 7P Beige LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1325
50+
$0.1053
150+
$0.0918
1000+
$0.0817
2000+
$0.0735
5000+
$0.0695
Related Products