
* Images are for reference only
1.25-D-12PWB-RL
Extended
- Manufacturer
- GUOCONN
- MFR.Part #
- 1.25-D-12PWB-RL
- JLCPCB Part #
- C51901638
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1.25mm 100V 12 12P 19.85mm 1A 1x12P 3.42mm 5.35mm Copper alloy LCP PUD Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0801
50+
$0.0638
150+
$0.0556
500+
$0.0495
2000+
$0.0445
4000+
$0.0421
Related Products
Welcome back, may I help you?