
* Images are for reference only
A1253AWR-10-F1CB1-R
Extended
- Manufacturer
- jkun
- MFR.Part #
- A1253AWR-10-F1CB1-R
- JLCPCB Part #
- C49194933
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 10 10P 15.75mm 1A 1x10P 4.25mm 4.85mm 50V Auxiliary Solder Pin Beige LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 508
Minimum: 1
Full Reel: 1000
Total: $0.01
Add To List
Available Order Qty: 497
In-stock Item Pricing
Qty Unit Price
1+
$0.2114
50+
$0.1672
150+
$0.1483
1000+
$0.1247
2000+
$0.1141
5000+
$0.1079
Welcome back, may I help you?