
* Images are for reference only
THAF01-NC-R
Extended
- Manufacturer
- jianfu
- MFR.Part #
- THAF01-NC-R
- JLCPCB Part #
- C19270939
- Package
- SMD-4P,3.5x3mm
- Description
- -40℃~+85℃ 1.2mm 100,000 cycles 12V 2.5N 2.9mm 3.5mm 50mA No Rectangular Button SMD(SMT) Tab Surface Mount,Vertical Without Bracket SMD-4P,3.5x3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2834
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2830
In-stock Item Pricing
Qty Unit Price
1+
$0.0742
100+
$0.0588
300+
$0.0511
3000+
$0.0447
6000+
$0.0402
9000+
$0.0378
Related Products
Welcome back, may I help you?