
* Images are for reference only
B26B3RGB-20C000123U1930
Extended
- Manufacturer
- hongqiguang
- MFR.Part #
- B26B3RGB-20C000123U1930
- JLCPCB Part #
- C5556979
- Package
- 1205
- Description
- -40℃~+85℃ 1.6V~2.4V、2.7V~3.9V、2.7V~3.9V 20mA 28.5mcd~180mcd、28.5mcd~180mcd、112.5mcd~450mcd 460nm~480nm、515nm~540nm、615nm~635nm 468nm、520nm、632nm Red, Green, Blue Water Clear 1205 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6814
200+
$0.2723
500+
$0.2626
1000+
$0.2594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?