
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | 0606 | |
| Wavelength - Dominant | 567.5nm~579.5nm、620nm~650nm | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 20mA | |
| Luminous Intensity | 45mcd~180mcd、71.5mcd~285mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow Green | |
| Peak Wavelength | 573nm、639nm | |
| Voltage - Forward(Vf) | 1.6V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B2612UOUG20D000412U1930 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | 0606 | |
| Wavelength - Dominant | 567.5nm~579.5nm、620nm~650nm | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 20mA | |
| Luminous Intensity | 45mcd~180mcd、71.5mcd~285mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Yellow Green | |
| Peak Wavelength | 573nm、639nm | |
| Voltage - Forward(Vf) | 1.6V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B2612UOUG20D000412U1930. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The B2612UOUG20D000412U1930 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.