This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B2601USD-20D000423U1930

Extended
Manufacturer
hongqiguang
MFR.Part #
B2601USD-20D000423U1930
JLCPCB Part #
C6508872
Package
1205
Description
-40℃~+85℃ 140° 20mA 2V 45mcd~180mcd 48mW 615nm~635nm 632nm Discrete Diode Red 1205 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3032
1000+ $0.1210
2500+ $0.1170
5000+ $0.1150

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons