
* Images are for reference only
QBLP655R-AG1
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP655R-AG1
- JLCPCB Part #
- C5848715
- Package
- 1205
- Description
- -40℃~+80℃ 140° 20mA 2V 35mcd 570nm Emerald Green Reverse Mount Water Clear 1205 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1406
200+
$0.0562
500+
$0.0542
1000+
$0.0533
Welcome back, may I help you?