
* Images are for reference only
SMF220A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMF220A
- JLCPCB Part #
- C52195280
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 1uA 200W 220V 272V 356V 600mA TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0165
200+
$0.0162
600+
$0.0159
3000+
$0.0157
Related Products
Welcome back, may I help you?