
* Images are for reference only
2RA800-L5.5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2RA800-L5.5
- JLCPCB Part #
- C52741210
- Package
- Plugin,D5.5xL6mm
- Description
- -40℃~+85℃ 1.5kV 1pF 2 5.5mm 5kA 800V ±20% 插件,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3657
50+
$0.2898
200+
$0.2572
500+
$0.2164
2500+
$0.1984
5000+
$0.1876
Related Products
Welcome back, may I help you?