
* Images are for reference only
SMBJ5335B
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMBJ5335B
- JLCPCB Part #
- C52741282
- Package
- SMB
- Description
- -55℃~+150℃ 1 Independent 2Ω 3.9V 500Ω 50uA@1V 5W SMB Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 119
In-stock Item Pricing
Qty Unit Price
1+
$0.2110
50+
$0.1672
150+
$0.1485
500+
$0.1249
3000+
$0.1145
6000+
$0.1082
Related Products
Welcome back, may I help you?