
* Images are for reference only
SMD2018-075-60
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SMD2018-075-60
- JLCPCB Part #
- C47753864
- Package
- 2018
- Description
- -40℃~+85℃ 1.2W 1.5A 10A 110mΩ 300ms 60V 630mΩ 750mA 2018 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1857
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1857
In-stock Item Pricing
Qty Unit Price
1+
$0.0960
50+
$0.0759
150+
$0.0659
1500+
$0.0584
3000+
$0.0522
4500+
$0.0493
Related Products
Welcome back, may I help you?