
* Images are for reference only
HNTC-104F3950FB-100P
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- HNTC-104F3950FB-100P
- JLCPCB Part #
- C52204614
- Package
- -
- Description
- -30℃~+105℃ 100kΩ 10mW 15s 2.8mm 2mW/℃ 3950K 7.5mm ±1% ±1% - NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5210
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5210
In-stock Item Pricing
Qty Unit Price
1+
$0.2204
50+
$0.1741
150+
$0.1544
500+
$0.1296
2500+
$0.1186
5000+
$0.1118
Welcome back, may I help you?