
* Images are for reference only
07D820K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 07D820K
- JLCPCB Part #
- C49072909
- Package
- Plugin,P=5mm
- Description
- 1.2kA 135V 250mW 50V 65V 6J 74V~90V 930pF Plugin,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7225
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 7215
In-stock Item Pricing
Qty Unit Price
1+
$0.0789
50+
$0.0628
150+
$0.0549
1000+
$0.0488
2000+
$0.0441
5000+
$0.0417
Related Products
Welcome back, may I help you?