
* Images are for reference only
HBS610
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- HBS610
- JLCPCB Part #
- C53329051
- Package
- HBS
- Description
- -55℃~+150℃@(Tj) 170A 1kV 5uA 6A 960mV@6A Single-Phase Rectifier HBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4193
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4149
In-stock Item Pricing
Qty Unit Price
1+
$0.2664
50+
$0.2112
150+
$0.1874
500+
$0.1578
2500+
$0.1446
5000+
$0.1366
Related Products
Welcome back, may I help you?