
* Images are for reference only
H12VL06BA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- H12VL06BA
- JLCPCB Part #
- C51139754
- Package
- DFN0603-2L
- Description
- -55℃~+125℃ 100nA 120W 12V 13V 15pF 20V 6A Bidirectional ESD DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9522
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9522
In-stock Item Pricing
Qty Unit Price
1+
$0.0333
200+
$0.0261
600+
$0.0220
2000+
$0.0196
10000+
$0.0177
20000+
$0.0166
Related Products
Welcome back, may I help you?