
* Images are for reference only
SM4F7.0A
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- SM4F7.0A
- JLCPCB Part #
- C50325419
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 1 12V 200uA 33.33A 400W 7.78V 7V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8969
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8969
In-stock Item Pricing
Qty Unit Price
1+
$0.0376
200+
$0.0295
600+
$0.0250
3000+
$0.0223
9000+
$0.0200
21000+
$0.0187
Related Products
Welcome back, may I help you?