
* Images are for reference only
2RA350-S5.5
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 2RA350-S5.5
- JLCPCB Part #
- C52741197
- Package
- SMD,D5.5xL6mm
- Description
- -40℃~+85℃ 1pF 2 350V 5kA 950V ±20% SMD,D5.5xL6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 785
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 785
In-stock Item Pricing
Qty Unit Price
1+
$0.1900
50+
$0.1858
150+
$0.1831
500+
$0.1804
Related Products
Welcome back, may I help you?