
* Images are for reference only
20D471KJ
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 20D471KJ
- JLCPCB Part #
- C53435716
- Package
- Plugin,P=10mm
- Description
- 10kA 300V 350J 385V 423V~517V 775V 850pF@1kHz 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1474
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1473
In-stock Item Pricing
Qty Unit Price
1+
$0.3650
50+
$0.2891
200+
$0.2566
400+
$0.2161
2400+
$0.1981
5000+
$0.1871
Related Products
Welcome back, may I help you?