
* Images are for reference only
1.5KE22CA
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 1.5KE22CA
- JLCPCB Part #
- C51898366
- Package
- DO-27
- Description
- -55℃~+150℃ 1 1.5kW 18.8V 1uA 23.1V 30.6V 49A Bidirectional IEC 61000-4-2 TVS DO-27 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1583
50+
$0.1254
150+
$0.1112
1250+
$0.0937
2500+
$0.0859
5000+
$0.0813
Related Products
Welcome back, may I help you?