
* Images are for reference only
20D391K
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- 20D391K
- JLCPCB Part #
- C49072877
- Package
- Plugin,P=10mm
- Description
- 1.18nF 184J 1W 250V 320V 351V~429V 6.5kA 650V Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1407
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 1403
In-stock Item Pricing
Qty Unit Price
1+
$0.3620
50+
$0.2841
250+
$0.2419
500+
$0.2003
2500+
$0.1817
5000+
$0.1705
Related Products
Welcome back, may I help you?